Onsemi TF202THC-L5-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Input Capacitance | 3.5pF |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TF202THC-L5-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.