
Onsemi TF208TH-5-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Input Capacitance | 5pF |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TF208TH-5-TL-H to view detailed technical specifications.
No datasheet is available for this part.