Onsemi TF252-5-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1mA |
| Halogen Free | Halogen Free |
| Height | 0.27mm |
| Input Capacitance | 3.1pF |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TF252-5-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.