Onsemi TF408-3-TL-H technical specifications.
| Package/Case | USFP |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 0.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.28(Max) |
| Seated Plane Height (mm) | 0.27 |
| Pin Pitch (mm) | 0.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 30V |
| Maximum Continuous Drain Current | 10mA |
| Maximum Drain Gate Voltage | -30V |
| Material | Si |
| Maximum Power Dissipation | 30mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi TF408-3-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.