Onsemi TIG030TS-TL-E technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 5.4V |
| Input Type | STANDARD |
| Max Breakdown Voltage | 400V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIG030TS-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.