Onsemi TIG056BF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 430V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 5V |
| Input Type | STANDARD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIG056BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.