Onsemi TIG066SS-TL-E technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 5V |
| Input Type | STANDARD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIG066SS-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.