Onsemi TIG067SS-TL-2W technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 5V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 400V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIG067SS-TL-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.