Onsemi TIG110BF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Max Collector Current | 27A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TIG110BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.