
Medium Power NPN Darlington Bipolar Power Transistor in a TO-220-3 package. Features a 60V Collector-Emitter Breakdown Voltage and 60V Collector-Emitter Voltage (VCEO). Offers a continuous collector current of 4A, with a maximum collector current rating of 8A. Includes a minimum hFE of 200 and a maximum power dissipation of 40W. This RoHS compliant component operates from -65°C to 150°C.
Onsemi TIP100G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 4A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TIP100 |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP100G to view detailed technical specifications.
No datasheet is available for this part.
