
PNP Bipolar Junction Transistor in a TO-220-3 package. Features a continuous collector current of 8A, a collector-emitter breakdown voltage of 60V, and a minimum hFE of 1000. Maximum power dissipation is 2W, with an operating temperature range of -65°C to 150°C. This through-hole mounted component is RoHS compliant.
Onsemi TIP105 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | -60V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 8A |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 9.2mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| Weight | 1.214g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
