
The TIP111 is a TO-220AB packaged NPN bipolar junction transistor with a maximum collector-emitter voltage of 80V and a maximum collector current of 2A. It has a maximum power dissipation of 2W and operates over a temperature range of -65°C to 150°C. The transistor is lead-free and suitable for through-hole mounting.
Onsemi TIP111 technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TIP111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
