
PNP Darlington Bipolar Power Transistor in a TO-220-3 package. Features a 60V collector-emitter voltage (VCEO) and a continuous collector current of 2A. Offers a maximum power dissipation of 2W and a collector-emitter saturation voltage of 2.5V. Operates within a temperature range of -65°C to 150°C, is lead-free, and RoHS compliant.
Onsemi TIP115G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 2A |
| Current Rating | 7.4A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP115G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.