
NPN Darlington Bipolar Power Transistor, TO-220AB package. Features 80V Collector-Emitter Breakdown Voltage (VCEO), 5A Max Collector Current, and 2W Max Power Dissipation. Offers a minimum DC current gain (hFE) of 1000. Operates from -65°C to 150°C, is lead-free and RoHS compliant.
Onsemi TIP121TU technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 16.51mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP121TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
