
PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD package. Features 80V Collector-Emitter Voltage (VCEO) and 5A Continuous Collector Current. Offers a minimum DC current gain (hFE) of 1000 and a maximum power dissipation of 65W. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant and lead-free.
Onsemi TIP126G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 5A |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 4MHz |
| Height | 0.62inch |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP126G to view detailed technical specifications.
No datasheet is available for this part.