
The TIP137 is a PNP bipolar junction transistor with a collector base voltage rating of 100V and a maximum collector current of 8A. It has a power dissipation of 70W and is packaged in a TO-220-3 package. The transistor operates within a temperature range of -65°C to 150°C and is lead-free. It is not RoHS compliant.
Onsemi TIP137 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 8A |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 70W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP137 to view detailed technical specifications.
No datasheet is available for this part.