The TIP137G is a PNP transistor with a collector base voltage of 100V and a continuous collector current of 8A. It has a power dissipation of 70W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-220-3 case and is lead free and RoHS compliant.
Onsemi TIP137G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 70W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP137G to view detailed technical specifications.
No datasheet is available for this part.