Onsemi TIP145 technical specifications.
| Capacitance | 0.000000000003F |
| Package/Case | SOT-93-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 125W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
