Onsemi TIP146G technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP146G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
