
NPN bipolar power transistor in a TO-220-3 package. Features a 60V collector-emitter voltage (VCEO) and a 1A maximum collector current. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 3MHz. Rated for 2W power dissipation and operates from -65°C to 150°C. RoHS compliant and lead-free.
Onsemi TIP29AG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP29AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
