Onsemi TIP29B technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP29B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
