
PNP Bipolar Power Transistor, 1A continuous collector current and 100V collector-emitter voltage. Features a maximum power dissipation of 2W and a transition frequency of 3MHz. Packaged in a TO-220 through-hole mount, this lead-free and RoHS compliant component operates from -65°C to 150°C.
Onsemi TIP30CTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 700mV |
| Current | 1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 16.51mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 1A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| Voltage | 100V |
| DC Rated Voltage | -100V |
| Weight | 0.042823oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP30CTU to view detailed technical specifications.
No datasheet is available for this part.
