
The TIP31 is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 3A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 2W. The transistor is lead-free and RoHS compliant, suitable for through-hole mounting.
Onsemi TIP31 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
