
NPN bipolar junction transistor in a TO-220-3 package, featuring a 60V collector-emitter voltage (VCEO) and a maximum collector current of 3A. This through-hole component offers a minimum DC current gain (hFE) of 10 and a transition frequency of 3MHz. With a maximum power dissipation of 40W and an operating temperature range from -65°C to 150°C, it is RoHS compliant.
Onsemi TIP31A technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 60V |
| Weight | 1.214g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
