
NPN bipolar power transistor featuring a 60V collector-emitter voltage (VCEO) and a 3A maximum collector current. This component offers a 1.2V collector-emitter saturation voltage and a minimum DC current gain (hFE) of 25. Operating with a transition frequency of 3MHz, it is housed in a TO-220-3 package and rated for 2W power dissipation. The transistor is lead-free, RoHS compliant, and suitable for operation between -65°C and 150°C.
Onsemi TIP31AG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 0.62inch |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 3A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 60V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP31AG to view detailed technical specifications.
No datasheet is available for this part.
