
PNP Bipolar Power Transistor with a 40V Collector-Emitter Voltage (VCEO) and 40V Collector Base Voltage (VCBO). Features a maximum collector current of 3A and a continuous current rating of 1.4A. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz. Packaged in a TO-220-3 lead standard package, this RoHS compliant component operates within a temperature range of -65°C to 150°C.
Onsemi TIP32G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 1.4A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP32G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
