
NPN bipolar junction transistor in a TO-220-3 package, designed for through-hole mounting. Features a maximum collector current of 6A and a collector-emitter breakdown voltage of 40V. Offers a minimum DC current gain (hFE) of 30 and a transition frequency of 3MHz. Operates within a temperature range of -65°C to 150°C with a power dissipation of 2W.
Onsemi TIP41 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TIP41 |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
