
NPN bipolar power transistor featuring an 80V collector-emitter breakdown voltage and a 6A maximum collector current. This TO-220-3 packaged component offers a minimum DC current gain (hFE) of 30 and a transition frequency of 3MHz. With a maximum power dissipation of 2W and an operating temperature range from -65°C to 150°C, it is suitable for various power switching and amplification applications. The device is lead-free and RoHS compliant, supplied in a 50-piece tube.
Onsemi TIP41BG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 15.75mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 6A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 80V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP41BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
