Dual Operational Amplifier IC featuring a 2MHz bandwidth and 8 terminals in a PDSO8 (SOIC-8) plastic package. This device offers a nominal supply voltage range of ±15V, with limits up to ±18V, and a maximum supply current of 0.5mA. Key specifications include a maximum input offset voltage of 7500µV, a nominal slew rate of 6V/µs, and a unity gain bandwidth of 2000kHz. Designed for commercial temperature grades, it operates between 0°C and 70°C.
Onsemi TL062ACD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TL062ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.