Quad operational amplifier featuring a 2MHz unity gain bandwidth and 6V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 4000 and a nominal common-mode reject ratio of 84. It operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 1mA. The device is housed in a 14-terminal PDIP package, with a maximum input offset voltage of 7500µV and low bias current characteristics. Suitable for commercial temperature grades, it operates between 0°C and 70°C.
Onsemi TL064ACN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 2 |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TL064ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.