The TL071CDR2 is a single operational amplifier from Onsemi with a common mode rejection ratio of 70dB and an input bias current of 200pA. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a SOIC package type and is available in a tape and reel packaging option. The TL071CDR2 is not RoHS compliant.
Onsemi TL071CDR2 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL071CDR2 to view detailed technical specifications.
No datasheet is available for this part.