Operational Amplifier IC featuring a 4MHz unity gain bandwidth and 13V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 20000µV and a nominal bias current of 0.01µA. Housed in an 8-terminal PDSO8 (SO-8) plastic package, it operates within a commercial temperature range of 0°C to 70°C and supports supply voltages from ±15V nominal up to ±18V limits. Designed with frequency compensation, this single-function amplifier boasts a common-mode reject ratio of 100.
Onsemi TL081CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TL081CD to view detailed technical specifications.
No datasheet is available for this part.