Operational Amplifier IC featuring a 4MHz bandwidth and 13V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 20mV and a nominal bias current of 0.01µA. Designed for commercial temperature grades, it operates within a supply voltage range of ±15V to ±18V. The component is housed in an 8-terminal PDSO8 plastic package, measuring 3.9mm in width and 4.9mm in length, with a nominal common-mode rejection ratio of 100.
Onsemi TL081CDR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TL081CDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.