
The TL331VSN4T3G is an automotive-grade comparator from Onsemi, featuring a maximum operating temperature of 125 degrees Celsius and a screening level of AEC-Q100. It has a nominal supply voltage of 5 volts and a maximum input offset voltage of 9 millivolts. The device is packaged in a TSOP-5 package and has a terminal position of dual. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Onsemi TL331VSN4T3G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TL331VSN4T3G to view detailed technical specifications.
No datasheet is available for this part.