
Adjustable voltage reference IC with a programmable output voltage range of 2.495V to 36V, featuring 1% accuracy. This shunt regulator offers a maximum output current of 100mA and operates from a supply voltage up to 36V. Packaged in a 3-pin TO-92 through-hole mount, it is RoHS and Halogen Free compliant. Ideal for power management applications requiring precise voltage regulation.
Onsemi TL431ACLPG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431ACLPG to view detailed technical specifications.
No datasheet is available for this part.
