
Programmable precision shunt voltage reference IC with adjustable output voltage from 2.495V to 36V, offering 1% accuracy. Features a maximum output current of 100mA and a cathode current of 1mA, with a maximum input voltage of 37V. This surface mount component is housed in a halogen-free, lead-free SOIC-8 narrow body package, operating from -40°C to 85°C.
Onsemi TL431AIDG technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431AIDG to view detailed technical specifications.
No datasheet is available for this part.
