
Programmable precision voltage reference IC featuring adjustable output from 2.495V to 36V with 1% accuracy. This shunt regulator offers a 100mA maximum output current and operates with a cathode current of 1mA. Designed for surface mount applications, it is housed in a narrow SOIC-8 package, measuring 5mm in length, 4mm in width, and 1.5mm in height. The component supports a maximum input voltage of 37V and operates within a temperature range of -40°C to 85°C, meeting RoHS and Halogen Free standards.
Onsemi TL431AIDR2G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Current Rating | 500uA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431AIDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
