
Programmable precision shunt regulator IC with adjustable output voltage from 2.495V to 36V. Features 1% accuracy and a maximum output current of 100mA. Operates with a cathode current of 1mA and a maximum input voltage of 37V. Packaged in a TO-92 (TO-226) through-hole mount with a 5.33mm body height. This RoHS compliant component is halogen-free and suitable for operation between -40°C and 85°C.
Onsemi TL431AILPG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Current Rating | 600A |
| Halogen Free | Halogen Free |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Operating Supply Voltage | 36V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bag |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 36V |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431AILPG to view detailed technical specifications.
No datasheet is available for this part.