
Programmable precision shunt voltage reference IC, adjustable from 2.495V to 36V with 1% accuracy. Features a maximum input voltage of 37V and a maximum output current of 100mA. Packaged in a TO-92-3 through-hole mount configuration, this component operates within a temperature range of -40°C to 85°C. The device is halogen-free, lead-free, and RoHS compliant, supplied in a 2000-piece tape and reel.
Onsemi TL431AILPRAG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431AILPRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
