
Programmable precision shunt voltage reference IC featuring adjustable output from 2.495V to 36V with 1% accuracy. Designed for through-hole mounting in a TO-92 package, this component operates with a cathode current of 1mA and supports an output current of up to 100mA. Maximum input voltage is 37V, with an operating temperature range of -40°C to 85°C. This RoHS and Halogen Free compliant device is suitable for power management applications.
Onsemi TL431AILPRPG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431AILPRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
