Onsemi TL431BCDM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL431BCDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.