Onsemi TL431BCDMR2G technical specifications.
| Package/Case | MSOP |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431B |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431BCDMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
