
Programmable precision voltage reference and shunt regulator, featuring a 0.4% tolerance and adjustable output voltage from 2.485V to 36V. This component operates with a cathode current of 1mA and supports an output current up to 100mA, with a maximum input voltage of 37V. Housed in a TO-92 package, it is designed for through-hole mounting and is RoHS and halogen-free compliant. Operating temperature range is 0°C to 70°C.
Onsemi TL431BCLPREG technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.485V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Programmable, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431B |
| Tolerance | 0.4% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431BCLPREG to view detailed technical specifications.
No datasheet is available for this part.
