Onsemi TL431BCLPRM technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TL431BCLPRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
