
Programmable precision shunt regulator, this adjustable voltage reference offers a 0.4% tolerance and a 2.495V reference voltage. It supports a maximum output voltage of 36V and a maximum output current of 100mA, with a cathode current requirement of 1mA. Housed in a surface-mount SOIC package, this component operates within a temperature range of -40°C to 85°C and is RoHS and halogen-free compliant.
Onsemi TL431BIDR2G technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431BIDR2G to view detailed technical specifications.
No datasheet is available for this part.
