
The TL431ILPRP is an adjustable voltage reference from Onsemi, packaged in a TO-92-3 plastic case. It has a minimum output voltage of 2.495V and a maximum output voltage of 36V, with a maximum output current of 100mA. The device is rated for operation between -40°C and 85°C, and is available in quantities of 2000 per ammo pack.
Onsemi TL431ILPRP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 2.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi TL431ILPRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
