Onsemi TL494BDR2 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL494BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
