
PWM controller IC for DC/DC conversion, operating up to 200 kHz with a maximum duty cycle of 48%. Features a 7V to 40V operating supply voltage range and a 15V typical supply voltage. This surface mount component, housed in a 16-lead SOIC package, offers two positive output configurations with 500mA output current and a 40ns fall time. Designed for push-pull topologies, it operates from -40°C to +125°C and is RoHS compliant.
Onsemi TL494BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 40ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 48% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL494BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
