
PWM controller for DC/DC conversion, operating up to 200kHz with a maximum duty cycle of 48%. Features a 50% typical duty cycle, 40ns fall time, and a single output capable of 30V at 500mA. Designed for surface mount installation in a 16-lead SOIC package, this component operates from a 7V to 40V supply range with a typical 15V operating voltage. It offers a maximum power dissipation of 1W and a maximum supply current of 200mA, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Onsemi TL494CDG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 200mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Output Voltage | 30V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL494CDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
