
The TL494CDR2 is a single output DC/DC controller from Onsemi, featuring a push-pull topology and operating within a 0°C to 70°C temperature range. It is available in a SOIC package, suitable for surface mount applications. The device has a maximum operating supply voltage of 15V and can handle an output current of up to 500mA. The TL494CDR2 is not RoHS compliant and contains lead, and is available in quantities of 2500 per reel.
Onsemi TL494CDR2 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL494CDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.